Reference Only
223969-4
Hard Metric Connectors GUIDE PIN FOR Z-PACK
Datasheet
223969-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Accessories | |
| Number of Rows | 1 Row | |
| Number of Positions | 1 Position | |
| Mounting Style | PCB | |
| Termination Style | Screw | |
| Series | Z-Pack | |
| Type | Universal Power Module | |
| Packaging | Bulk | |
| Contact Material | Stainless Steel | |
| Housing Material | Zinc | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7318290090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.48 | $104.80 | |
| $9.35 | $467.50 | |
| $8.69 | $869.00 | |
| $8.15 | $2,037.50 | |
| $7.76 | $3,880.00 | |
| $7.37 | $7,370.00 | |
| $6.54 | $13,080.00 | |
| $6.47 | $38,820.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes