Reference Only

223969-1

Hard Metric Connectors UNV PWR MDL

Manufacturer:

Mfr Part:
223969-1

TTI Part:
223969-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductAccessories
Number of Rows1 Row
Number of Positions1 Position
Mounting StylePCB
Termination StyleScrew
SeriesZ-Pack
TypeUniversal Power Module
PackagingBulk
Contact MaterialStainless Steel
Housing MaterialZinc
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$6.03$1,206.00
$5.40$32,400.00
Need more?
Sign in to add projects and notes