Reference Only

223956-1

Hard Metric Connectors POWER MODULE

Manufacturer:

Mfr Part:
223956-1

TTI Part:
223956-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductAccessories
Number of Rows1 Row
Number of Positions1 Position
Mounting StylePCB
Termination StyleScrew
TypeUniversal Power Module
PackagingBulk
Contact MaterialStainless Steel
Housing MaterialZinc
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7318190000
TARIC7318190090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes