Reference Only

2238007-1

Headers & Wire Housings LANCELESS, TERMINAL PIN, 22-26 AWG, EP2

Manufacturer:

Mfr Part:
2238007-1

TTI Part:
2238007-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
ApplicationWire-to-Wire
Wire Gauge26 AWG to 22 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialBrass
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

32,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.02$160.00
$0.0197$315.20
$0.0195$624.00
$0.0193$1,080.80
$0.0187$2,393.60
$0.0185$4,736.00
Need more?

Associated Parts

2151950-1 TE Connectivity
Associated Tool

TE Connectivity

Headers & Wire Housings OCATSFM055F070F00102 ASSY APPLICATOR TOOL

My Notes

Sign into see notes.