Reference Only
2236721-1
Automotive Connectors AdaptForTabHous Assy
Datasheet
2236721-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Number of Positions | 39 Position, 62 Position | |
| Gender | Tab (Male) | |
| Sealed / Unsealed | Sealed | |
| Series | Leavyseal | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Flammability Rating | UL 94 V-HB | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.97 | $1,316.40 | |
| $10.12 | $3,643.20 | |
| $9.85 | $5,910.00 | |
| $9.33 | $23,511.60 | |
| $8.73 | $109,998.00 |
Need more?
Sign in to add projects and notes