Reference Only

2232342-1

Automotive Connectors PL EX 187 REC 22-16 AWG 0.3 X 22.8 PTBR

Manufacturer:

Mfr Part:
2232342-1

TTI Part:
2232342-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
PackagingReel
Contact MaterialBrass
Contact TypeSocket
Description/FunctionPositive Lock 187, F-Crimp
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeQuick Disconnect
Wire Gauge Range22 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 18,000)
Quantity Unit PriceExt. Price
$0.041$738.00
$0.0383$1,378.80
$0.0366$1,976.40
$0.036$3,888.00
$0.0325$8,190.00
Need more?
Sign in to add projects and notes