Reference Only

2227303-3

I/O Connectors CAGE ASSEMBLY, SFP, .071 TAIL

Manufacturer:

Mfr Part:
2227303-3

TTI Part:
2227303-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductCages
Mounting StyleThrough Hole
Termination StyleSolder
Mounting AngleRight Angle
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingEach
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,152 / Multiples: 1,152)
Quantity Unit PriceExt. Price
$1.25$1,440.00
$1.22$7,027.20
$1.21$12,545.28
$1.05$26,611.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes