Reference Only
2226934-3
Heavy Duty Power Connectors KIT,SOCKET, SNAP-LUG 4 AWG, RED
Datasheet
2226934-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Socket Contact Kit | |
| Current Rating | 80 A | |
| Wire Gauge Max | 4 AWG | |
| Packaging | Each | |
| For Use With | Socket Contact | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |