Reference Only
2226923-1
Circular MIL Spec Contacts CONTACT, SOCKET, HOODED,CRIMP, SIZE23
Datasheet
2226923-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-26482 | |
| Contact Gender | Socket (Female) | |
| Contact Size | 23 | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Current Rating | 1.5 A | |
| Series | O.C.H | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,614 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.69 | $4,417.66 | |
| $1.63 | $8,150.00 | |
| $1.54 | $15,400.00 |
Need more?
My Notes
Sign into see notes.