Reference Only
2226913-2
Circular MIL Spec Contacts CONTACT, PIN, CRIMP SIZE 23, Power
Datasheet
2226913-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-26482 | |
| Contact Gender | Pin (Male) | |
| Contact Size | 23 | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Current Rating | 1.5 A | |
| Series | O.C.H | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
311In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.21 | $6.63 | |
| $1.87 | $9.35 | |
| $1.85 | $18.50 |
Need more?
Sign in to add projects and notes