Reference Only
2226910-1
Circular MIL Spec Connector 6P, Plug, Cable App Pin (Crimp)
Datasheet
2226910-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Without Pin Contacts | |
| Contact Plating | Gold | |
| Series | O.C.H. | |
| Packaging | Kit | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| MIL Type | MIL-DTL-26482 | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Zinc Nickel | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Cadmium ( |
24,283In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.05 | $46.05 | |
| $44.36 | $221.80 | |
| $42.75 | $427.50 | |
| $41.71 | $1,042.75 | |
| $41.09 | $2,054.50 | |
| $40.47 | $4,047.00 |
Need more?
Sign in to add projects and notes