Reference Only
2226808-2
Power to the Board COVER MULTIGIG DAUGHTERCARD 3U
Datasheet
2226808-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Packaging | Each | |
| Product Type | Power to the Board | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.02 | $8.02 | |
| $7.32 | $36.60 | |
| $7.25 | $72.50 | |
| $7.17 | $179.25 | |
| $7.10 | $355.00 | |
| $7.03 | $703.00 | |
| $6.96 | $1,670.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes