Reference Only
2226808-1
Power to the Board COVER MULTIGIG DAUGHTERCARD 6U
Datasheet
2226808-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Packaging | Each | |
| Product Type | Power to the Board | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.18 | $8.18 | |
| $7.97 | $39.85 | |
| $7.77 | $77.70 | |
| $7.58 | $189.50 | |
| $7.49 | $374.50 |
Need more?
Sign in to add projects and notes