Reference Only
2226784-4
High Speed / Modular Connectors BACKPLANE 8 BAY SHELL
Datasheet
2226784-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Number of Positions | 8 Position | |
| Number of Rows | 1 Row | |
| Accessory Type | Receptacle Shell | |
| Series | Fortis Zd LRM | |
| Packaging | Each | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Fortis Zd |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 21 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $470.76 | $9,885.96 | |
| $437.60 | $45,948.00 | |
| $347.68 | $87,615.36 | |
| $317.72 | $160,130.88 | |
| $293.73 | $296,079.84 |
Need more?
My Notes
Sign into see notes.