Reference Only
2226784-3
High Speed / Modular Connectors BACKPLANE 9 BAY SHELL
Datasheet
2226784-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Number of Positions | 9 Position | |
| Number of Rows | 1 Row | |
| Accessory Type | Receptacle Shell | |
| Series | Fortis Zd LRM | |
| Packaging | Each | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Fortis Zd |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 21 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $364.83 | $7,661.43 | |
| $361.21 | $37,927.05 | |
| $357.62 | $90,120.24 | |
| $354.07 | $178,451.28 | |
| $350.55 | $353,354.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes