Reference Only
2226783-4
High Speed / Modular Connectors DAUGHTER CARD 8 BAY SHELL
Datasheet
2226783-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Number of Positions | 8 Position | |
| Number of Rows | 1 Row | |
| Accessory Type | Plug Shell | |
| Series | Fortis Zd LRM | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Housing Material | Aluminum | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Fortis Zd |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 22 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $617.61 | $13,587.42 | |
| $555.10 | $61,061.00 | |
| $441.03 | $116,431.92 | |
| $403.02 | $203,928.12 | |
| $372.60 | $377,071.20 |
Need more?
My Notes
Sign into see notes.