Reference Only
2226742-4
Heavy Duty Power Connectors KIT, 1/0-2/0, BLACK SEALED TIN PLATE SK
Datasheet
2226742-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | SNAP-LUG | |
| Product | Connectors | |
| Current Rating | 200 A | |
| Number of Positions | 1 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 1.5 kV | |
| Housing Material | Thermoplastic (TP) | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 2/0 AWG | |
| Wire Gauge Max | 1/0 AWG | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $364.12 | $18,206.00 | |
| $315.57 | $31,557.00 | |
| $291.30 | $72,825.00 | |
| $285.08 | $142,540.00 | |
| $282.25 | $282,250.00 | |
| $279.46 | $698,650.00 | |
| $276.69 | $1,383,450.00 |
Need more?
Sign in to add projects and notes