Reference Only

2226455-1

Automotive Connectors DMC-M 15A SKT INSERT LC

Manufacturer:

Mfr Part:
2226455-1

TTI Part:
2226455-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeInsert
Number of Positions16 Position
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
Sealed / UnsealedSealed
PackagingBulk
Contact TypeSocket (Female)
Flammability RatingUL 94 V-0
MaterialThermoplastic (TP)
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range24 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy

Documents

EDA / CAD Models

326In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.90$65.90
$65.25$130.50
$63.95$319.75
$57.66$576.60
$54.62$1,365.50
$52.00$2,600.00
$49.52$4,952.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes