Reference Only

2221860-1

D-Sub Standard Connectors AMPLIMITE IP-67 PLUG ASSY, 90, SZ 1-6

Manufacturer:

Mfr Part:
2221860-1

TTI Part:
2221860-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderPin (Male)
Termination StyleCrimp
Mounting StyleWire
Mounting AngleStraight
Number of Rows3 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingZinc
IP RatingIP67
FilteredUnfiltered
Series90
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Insulation MaterialPolyester
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium

Documents

EDA / CAD Models

170In Stock

32 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$140.05$140.05
$138.65$1,386.50
$117.73$6,121.96
Need more?
Sign in to add projects and notes