Reference Only

221543-2

RF Adapters - Tee TEE JACK-PLUG-JACK

Manufacturer:

Mfr Part:
221543-2

TTI Part:
221543-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Adapters - Tee
Side 1 RF SeriesBNC
Side 1 GenderJack (Female)
Side 2 RF SeriesBNC
Side 2 GenderPlug (Male)
Side 3 RF SeriesBNC
Side 3 GenderJack (Female)
Impedance50 Ohms
Contact PlatingGold
Shell PlatingNickel
PackagingEach
Product TypeRF Adapters - Tee
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$76.34$30,536.00
$73.57$58,856.00
$71.67$86,004.00
$67.41$188,748.00
$56.18$292,136.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes