Reference Only

2213932-3

End of Life
Pluggable Terminal Blocks SMT TB R/A HEADER 3.5MM, 3 POS

Manufacturer:

Mfr Part:
2213932-3

TTI Part:
2213932-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3 Position
Pitch3.5 mm
Termination StyleSolder
Mounting StyleSMD/SMT
Current Rating8 A
Voltage Rating300 VAC
PackagingReel
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height7.3 mm
Housing MaterialThermoplastic (TP)
Length11.9 mm
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width9.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTunisia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Reel

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.35$5.40
$1.32$1,254.00
$1.30$1,852.50
$1.28$3,040.00
$1.13$5,367.50
Need more?

My Notes

Sign into see notes.