Reference Only
2213848-2
Lighting Connectors ASSY,PHOTOCONTROL PWER RECEPTACLE,105C
Datasheet
2213848-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Receptacle | |
| Number of Positions | 3 Position | |
| Termination Style | Crimp | |
| Current Rating | 15 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 480 V | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.38 | $4,190.00 | |
| $7.49 | $7,490.00 | |
| $7.00 | $17,500.00 | |
| $6.70 | $33,500.00 | |
| $6.51 | $65,100.00 | |
| $6.41 | $160,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes