Reference Only

2213848-1

Lighting Connectors ASSY,PHOTOCONTROL PWER RECEPTACLE,150C

Manufacturer:

Mfr Part:
2213848-1

TTI Part:
2213848-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
TypeReceptacle
Number of Positions3 Position
Termination StyleCrimp
Current Rating15 A
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialPolybutylene Terephthalate (PBT)
PackagingBulk
ColorBlack
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating480 V
Wire Gauge Max14 AWG
Wire Gauge Min14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 10)
Quantity Unit PriceExt. Price
$8.61$4,305.00
$8.52$8,520.00
$8.44$21,100.00
$8.35$41,750.00
$8.27$82,700.00
$8.19$204,750.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.