Reference Only
2213837-1
LED Lighting Accessories & Hardware MODULE ASSEMBLY, SR 40MM
Datasheet
2213837-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | Module Base | |
| For Use With | LUMAWISE | |
| Mounting Style | Through Hole | |
| Color | Gray | |
| Diameter | 43.5 mm | |
| Height | 13.3 mm | |
| Packaging | Tray | |
| Product Type | LED Lighting Mounting Accessories | |
| Shape | Round | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536610000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 504 / Multiples: 504)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.07 | $1,547.28 | |
| $2.73 | $6,879.60 | |
| $2.69 | $13,557.60 | |
| $2.66 | $26,812.80 | |
| $2.62 | $132,048.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
648 available now at ttieurope.com
My Notes
Sign into see notes.