Reference Only
2213831-1
LED Lighting Accessories & Hardware ASSEMBLY, SR MODULE
Datasheet
2213831-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | Module Base | |
| For Use With | LUMAWISE | |
| Mounting Style | Through Hole | |
| Color | Gray | |
| Diameter | 75.2 mm | |
| Height | 13.3 mm | |
| Packaging | Tray | |
| Product Type | LED Lighting Mounting Accessories | |
| Shape | Round | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 384 / Multiples: 384)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.19 | $1,992.96 | |
| $4.48 | $12,042.24 | |
| $4.44 | $23,869.44 | |
| $4.40 | $45,619.20 | |
| $4.35 | $218,822.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes