Reference Only
2213800-4
Terminals COOLSPLICE NS 20/22 TO 20/22 AWG, Sealed
Datasheet
2213800-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Connector Splice | |
| Termination Style | Press Fit | |
| Insulation | Insulated | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Blue | |
| Series | COOLSPLICE | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9) |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,920 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $2,304.00 | |
| $1.19 | $13,708.80 | |
| $1.18 | $61,171.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
10,005 available now at ttieurope.com
My Notes
Sign into see notes.