Reference Only

2213800-3

Terminals COOLSPLICE NS 20/22 TO 20/22 AWG

Manufacturer:

Mfr Part:
2213800-3

TTI Part:
2213800-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeConnector Splice
Termination StylePress Fit
InsulationInsulated
Wire Gauge Max20 AWG
Mounting StyleCable Mount / Free Hanging
ColorGreen
SeriesCOOLSPLICE
PackagingEach
Product TypeTerminals
SubcategoryTerminals
Wire Gauge20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536904000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,920 / Multiples: 1,920)
Quantity Unit PriceExt. Price
$1.50$2,880.00
$1.49$17,164.80
$1.47$76,204.80
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
7,590 available now at ttieurope.com

My Notes

Sign into see notes.