Reference Only
2213800-2
Terminals COOLSPLICE NS 18 TO 18 AWG, Sealed
Datasheet
2213800-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Insulation | Insulated | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Clear | |
| Contact Material | Phosphor Bronze | |
| Series | COOLSPLICE | |
| Packaging | Each | |
| Current Rating | 5 A | |
| Insulation Material | Polycarbonate (PC) | |
| Length | 36.4 mm | |
| Material | Copper | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 450 VAC/DC | |
| Width | 11.4 mm | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9) |
1,365In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.78 | $26.70 | |
| $1.70 | $102.00 | |
| $1.43 | $729.30 | |
| $1.42 | $1,363.20 | |
| $1.41 | $2,707.20 | |
| $1.39 | $6,963.90 | |
| $1.19 | $13,708.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.