Reference Only

2213782-2

Pin & Socket Connectors UNIVERSAL MATE-N-LOK 2-PSN WIRE SEAL

Manufacturer:

Mfr Part:
2213782-2

TTI Part:
2213782-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductAccessories
Number of Positions2 Position
Number of Rows1 Row
Housing MaterialSilicon Rubber
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Housing ColorGray
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy

Documents

Images

EDA / CAD Models

11,500In Stock

12,000 expected 25-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.287$143.50
$0.284$284.00
$0.28$700.00
$0.276$1,380.00
$0.272$2,040.00
$0.269$3,228.00
$0.265$6,095.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes