Reference Only
2213748-1
LED Lighting Fixture Accessories LT CONTROLLER COVER FOR 76MM DIA
Datasheet
2213748-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Fixture Accessories | |
| Type | Light Controller Cover | |
| For Use With | LUMAWISE Endurance N ANSI Street Lighting Controller | |
| Length | 98 mm | |
| Packaging | Each | |
| Product Type | LED Lighting Fixture Accessories | |
| Product | Accessories | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-Benzotriazol-2-yl)-4,6-bis(1,1-dimethylpropyl)phenol (25973-55-1) |
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.65 | $232.50 | |
| $4.60 | $460.00 | |
| $4.56 | $684.00 | |
| $4.51 | $1,127.50 | |
| $4.47 | $2,235.00 | |
| $4.42 | $4,420.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes