Reference Only
2213730-1
LED Lighting Fixture Accessories LT CONTROLLER BASE ASSEMBLY, 76MM DIA
Datasheet
2213730-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Fixture Accessories | |
| Type | Light Controller Base | |
| For Use With | Ambient Light Sensing Circuitry, LUMAWISE Endurance N Lighting Control | |
| Length | 98 mm | |
| Packaging | Each | |
| Mounting Style | PCB | |
| Product Type | LED Lighting Fixture Accessories | |
| Product | Accessories | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.16 | $616.00 | |
| $6.10 | $1,220.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes