Reference Only

2213678-6

LED Lighting Accessories & Hardware Z35 MINI LED HOLDER 13.5*13.5MM CSK

Manufacturer:

Mfr Part:
2213678-6

TTI Part:
2213678-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLED Lighting Accessories & Hardware
PackagingTray
Product TypeLED Lighting Mounting Accessories
SeriesBridgelux Vesta
SubcategoryLED Lighting
TradenameLUMAWISE
TypeLED Holder

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536610000
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,100 / Multiples: 1,050)
Quantity Unit PriceExt. Price
$1.03$2,163.00
$0.90$4,725.00
$0.80$8,400.00
$0.75$18,900.00
$0.745$37,548.00
$0.738$74,390.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.