Reference Only
2213678-5
LED Lighting Accessories & Hardware Z35 MINI LED HOLDER 13.5*13.5MM PANHEAD
Datasheet
2213678-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | LED Holder | |
| Packaging | Tray | |
| Product Type | LED Lighting Mounting Accessories | |
| Series | Bridgelux Vesta | |
| Subcategory | LED Lighting | |
| Tradename | LUMAWISE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 8536619090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,100 / Multiples: 2,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.03 | $2,163.00 | |
| $0.95 | $5,985.00 | |
| $0.83 | $8,715.00 | |
| $0.82 | $20,664.00 | |
| $0.82 | $41,328.00 | |
| $0.81 | $81,648.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes