Reference Only

2213627-4

Lighting Connectors ASSEMBLY ROT DIM REC 49.22MM 7 POS 105C

Manufacturer:

Mfr Part:
2213627-4

TTI Part:
2213627-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
TypeReceptacle
Number of Positions7 Position
Termination StyleCrimp
Current Rating15 A
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialPolybutylene Terephthalate (PBT)
PackagingBulk
ColorBlack
Flammability RatingUL 94 V-0
Mounting StyleFree Hanging
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating600 V
Wire Gauge Max14 AWG
Wire Gauge Min18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

19In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.0892$7.08
$7.0593$70.59
$7.0294$351.47
$6.9995$699.95
$6.9696$1,393.92
$6.9397$3,469.85
$6.9098$6,909.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes