Reference Only
2213617-1
Lighting Connectors HERM BLADE & REC LATCH, POST,SEL GOLD
Datasheet
2213617-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Hermaphroditic | |
| Number of Positions | 2 Position | |
| Termination Style | Through Hole | |
| Current Rating | 6 A | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Reel | |
| Application | Board to Board | |
| Color | Natural | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Panel Mount | |
| Pitch | 4 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $10,680.00 | |
| $0.88 | $44,000.00 | |
| $0.87 | $87,000.00 | |
| $0.86 | $215,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes