Reference Only
2213600-4
Terminals LW 12/14 - 14/16 AWG
Datasheet
2213600-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Insulation | Insulated | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Yellow, Blue | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Series | COOLSPLICE | |
| Packaging | Each | |
| Insulation Material | Polycarbonate (PC) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9) |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,248 / Multiples: 1,248)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.48 | $1,847.04 | |
| $1.35 | $15,163.20 | |
| $1.33 | $68,053.44 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.