Reference Only

2213580-2

LED Lighting Accessories & Hardware LUMAWISE Z50, 1924 Standard Profile

Manufacturer:

Mfr Part:
2213580-2

TTI Part:
2213580-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLED Lighting Accessories & Hardware
TypeLED Holder
For Use WithNichia J Series
Mounting StyleScrew
ColorWhite
Diameter50 mm
Height6 mm
PackagingTray
Product TypeLED Lighting Mounting Accessories
SeriesLUMAWISE Z50
ShapeRound
SubcategoryLED Lighting
Wire Gauge - AWG22 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536610000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.87$935.00
$1.85$9,250.00
$1.83$18,300.00
$1.81$45,250.00
$1.79$89,500.00
$1.78$178,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
100 available now at ttieurope.com
Sign in to add projects and notes