Reference Only
2213580-1
LED Lighting Accessories & Hardware LUMAWISE Z50, 1924 Low Profile
Datasheet
2213580-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Color | White | |
| Diameter | 44 mm | |
| For Use With | Nichia J Series | |
| Height | 3.4 mm | |
| Mounting Style | Screw | |
| Packaging | Tray | |
| Product Type | LED Lighting Mounting Accessories | |
| Series | LUMAWISE Z50 | |
| Shape | Round | |
| Subcategory | LED Lighting | |
| Tradename | LUMAWISE | |
| Type | LED Holder | |
| Wire Gauge - AWG | 22 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,400 / Multiples: 1,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.77 | $2,478.00 | |
| $1.54 | $8,624.00 | |
| $1.50 | $16,800.00 | |
| $1.48 | $37,296.00 | |
| $1.47 | $74,088.00 | |
| $1.45 | $146,160.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.