Reference Only
2213480-1
LED Lighting Accessories & Hardware Z50 LED HOLDER 2828
Datasheet
2213480-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | LED Holder | |
| For Use With | LUMAWISE | |
| Mounting Style | Screw | |
| Diameter | 50 mm | |
| Height | 1.2 mm | |
| Packaging | Tray | |
| Product Type | LED Lighting Mounting Accessories | |
| Subcategory | LED Lighting | |
| Tradename | LUMAWISE | |
| Wire Gauge - AWG | 20 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,120 / Multiples: 1,120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.85 | $2,072.00 | |
| $1.61 | $9,016.00 | |
| $1.48 | $14,918.40 | |
| $1.46 | $37,609.60 | |
| $1.45 | $73,080.00 | |
| $1.43 | $144,144.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
36,900 available now at ttieurope.com
Sign in to add projects and notes