Reference Only

2213407-2

LED Lighting Accessories & Hardware Z50 STD PROFILE 2424 LED HOLDER FOR CXA2

Manufacturer:

Mfr Part:
2213407-2

TTI Part:
2213407-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLED Lighting Accessories & Hardware
Diameter50 mm
For Use WithCXA Arrays
Height6 mm
Mounting StyleScrew
PackagingTray
Product TypeLED Lighting Mounting Accessories
SubcategoryLED Lighting
TypeLED Array Holder

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536610000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.85$1,850.00
$1.76$8,800.00
$1.74$17,400.00
$1.72$43,000.00
$1.66$83,000.00
$1.64$164,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.