Reference Only
2213407-1
LED Lighting Accessories & Hardware Z50 LOW PROFILE 2424 LED HOLDER FOR CXA25
Datasheet
2213407-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | LED Array Holder | |
| For Use With | CXA Arrays | |
| Mounting Style | Screw | |
| Diameter | 44 mm | |
| Height | 3.4 mm | |
| Packaging | Tray | |
| Product Type | LED Lighting Mounting Accessories | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536610000 |
| TARIC | 8536619090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,400 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.82 | $2,548.00 | |
| $1.70 | $9,520.00 | |
| $1.68 | $17,640.00 | |
| $1.67 | $42,084.00 | |
| $1.65 | $83,160.00 | |
| $1.63 | $163,163.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes