Reference Only
2213401-2
LED Lighting Accessories & Hardware Z50 STD PROFILE 1818 LUMAWISE LED HOLDER
Datasheet
2213401-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Diameter | 50 mm | |
| For Use With | CXA Arrays | |
| Height | 6 mm | |
| Mounting Style | Screw | |
| Packaging | Tray | |
| Product Type | LED Lighting Mounting Accessories | |
| Subcategory | LED Lighting | |
| Type | LED Array Holder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.85 | $1,850.00 | |
| $1.73 | $8,650.00 | |
| $1.71 | $17,100.00 | |
| $1.69 | $42,250.00 | |
| $1.66 | $83,000.00 | |
| $1.64 | $164,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.