Reference Only
2213382-2
LED Lighting Accessories & Hardware Z50 STD PROFILE 1619 LUMAWISE LED HOLDER
Datasheet
2213382-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | LED Holder | |
| For Use With | LUMAWISE | |
| Mounting Style | SMD/SMT | |
| Diameter | 44 mm | |
| Packaging | Tray | |
| Product Type | LED Lighting Mounting Accessories | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.85 | $1,850.00 | |
| $1.61 | $8,050.00 | |
| $1.45 | $14,500.00 | |
| $1.44 | $36,000.00 | |
| $1.42 | $71,000.00 | |
| $1.41 | $141,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes