Reference Only

2213382-1

LED Lighting Accessories & Hardware Z50 LOW PROFILE 1619 LUMAWISE LED HOLDER

Manufacturer:

Mfr Part:
2213382-1

TTI Part:
2213382-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLED Lighting Accessories & Hardware
Diameter45 mm
For Use WithLuxeon COB LEDs
Height3.4 mm
Mounting StyleScrew
PackagingTray
Product TypeLED Lighting Mounting Accessories
SubcategoryLED Lighting
TypeLED Holder

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536619090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$3.7669$75.33
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.