Reference Only
2213254-2
LED Lighting Accessories & Hardware Z50 LED hldr std profile 1919
Datasheet
2213254-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | LED Holder | |
| For Use With | Citizen CLL030 | |
| Mounting Style | Screw | |
| Diameter | 44 mm | |
| Height | 3.4 mm | |
| Packaging | Each | |
| Product Type | LED Lighting Mounting Accessories | |
| Subcategory | LED Lighting | |
| Tradename | LUMAWISE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536610000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.85 | $2,775.00 | |
| $1.61 | $9,660.00 | |
| $1.43 | $15,015.00 | |
| $1.35 | $34,425.00 | |
| $1.30 | $66,300.00 | |
| $1.28 | $128,640.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,640 available now at ttieurope.com
Sign in to add projects and notes