Reference Only
2213254-1
LED Lighting Accessories & Hardware LED HOLDER Z50 LW PROFILE 1919
Datasheet
2213254-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | LED Holder | |
| For Use With | Citizen CLL030/032 | |
| Mounting Style | Screw | |
| Diameter | 44 mm | |
| Height | 3.4 mm | |
| Packaging | Each | |
| Product Type | LED Lighting Mounting Accessories | |
| Series | Z50 | |
| Subcategory | LED Lighting | |
| Tradename | LUMAWISE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536610000 |
| TARIC | 8536619090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.82 | $36.40 | |
| $1.80 | $72.00 | |
| $1.78 | $890.00 | |
| $1.77 | $2,478.00 | |
| $1.62 | $9,072.00 | |
| $1.60 | $17,920.00 | |
| $1.59 | $40,068.00 | |
| $1.57 | $79,128.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes