Reference Only
2213194-1
LED Lighting Accessories & Hardware Z50 OPTIC CLIP TYP 1 LUMAWISE LED HOLDER
Datasheet
2213194-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | Optic Clip | |
| For Use With | Z50 LED Holder | |
| Mounting Style | Screw | |
| Diameter | 46.7 mm | |
| Height | 2.5 mm | |
| Packaging | Each | |
| Product Type | LED Lighting Mounting Accessories | |
| Series | Z50 | |
| Subcategory | LED Lighting | |
| Tradename | LUMAWISE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536610000 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.621 | $4,657.50 | |
| $0.571 | $5,995.50 | |
| $0.565 | $14,407.50 | |
| $0.56 | $28,560.00 | |
| $0.554 | $55,677.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
13,950 available now at ttieurope.com
Sign in to add projects and notes