Reference Only
2213130-1
LED Lighting Accessories & Hardware Z50 Holder LP For COB1204/05/08
Datasheet
2213130-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | LED Holder | |
| For Use With | Sharp Mega Zenigata Series | |
| Mounting Style | Screw | |
| Diameter | 44 mm | |
| Height | 3.4 mm | |
| Packaging | Tray | |
| Product Type | LED Lighting Mounting Accessories | |
| Subcategory | LED Lighting | |
| Tradename | LUMAWISE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536610000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.77 | $1,239.00 | |
| $1.60 | $8,960.00 | |
| $1.42 | $14,910.00 | |
| $1.41 | $35,532.00 | |
| $1.40 | $70,560.00 | |
| $1.38 | $138,138.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes