Reference Only

2208608-3

Automotive Connectors 8MM HV, CONTACT,ASSY

Manufacturer:

Mfr Part:
2208608-3

TTI Part:
2208608-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
SeriesHVP 800
PackagingEach
Current Rating200 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeAutomotive Terminal

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 360 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.14$1,850.40
$5.04$5,443.20
Need more?
Sign in to add projects and notes