Reference Only

2208165-1

Automotive Connectors 20POS,NANO MQS HDR ASSY,CODA

Manufacturer:

Mfr Part:
2208165-1

TTI Part:
2208165-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions20 Position
Pitch1.8 mm (0.071 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
SeriesNanoMQS
PackagingReel
ApplicationSignal
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact TypePin
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,215In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 195 / Multiples: 195)
Quantity Unit PriceExt. Price
$1.16876$227.90
$1.1505$448.69
$1.13224$1,103.93
$1.11398$3,258.39
Need more?

My Notes

Sign into see notes.